Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-04480
Manufacturer Part #:

04480

Manufacturer:

Description: Analog Panel Meters 1329 0-50 DCUA 4.
Silverlight Page 2,286, Mouser Enhanced Catalog
PDF Page 2,286, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Analog Panel Meters
RoHS: In Transition
Equipment Type: DC Current Meter
Range: 0 - 50
Size: 4.50 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $117.04
  10: $110.54
  50: $103.37
  100: $97.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/AGC-1-1/2-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.34
68000-109HLF
Headers & Wire Housings 9POS HDR 30AU
FCI
1: $0.38
RV16AF-10-15R1-B1K
Potentiometers Linear B1K
Alpha (Taiwan)
1: $1.38
BK/AGX-1
Fuses 250VAC 1A Fast Acting Glass
Cooper Bussmann
1: $0.52
RV16AF-10-15R1-B5K
Potentiometers Linear B5K Solder Lugs
Alpha (Taiwan)
1: $1.38
04310
Analog Panel Meters DC MICRO AMP MTR
Simpson Electric Company
1: $106.82
04490
Analog Panel Meters 1329 0-100 DCUA 4
Simpson Electric Company
1: $110.75
412-112044
Plug-In AC Adapters 12VDC/400MA 2.1mm F
Xicon
1000: $6.46

0000000015-0107-8false