Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-04298
Manufacturer Part #:

04298

Manufacturer:

Description: Analog Panel Meters 1212 25-0-25 DCUA
Silverlight Page 2,286, Mouser Enhanced Catalog
PDF Page 2,286, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Analog Panel Meters
RoHS: In Transition
Equipment Type: DC Current Meter
Range: 25 - 0 - 25
Size: 1.50 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $138.48
  10: $130.45
  50: $123.30
  100: $116.89
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MW22B-10-100K
Precision Potentiometers 2W 100Kohms 5%
ETI Systems
1: $16.25
271-1.0M-RC
Metal Film Resistors - Through Hole 1.0Mohms 1% 50 ...
Xicon
1: $0.13
DB-51221-1
D-Sub Tools & Hardware 25C SLDNG LCK ASSEM
Cinch
1: $1.69
271-976K-RC
Metal Film Resistors - Through Hole 976Kohms 1% 50 ...
Xicon
1: $0.13
271-931K-RC
Metal Film Resistors - Through Hole 931Kohms 1% 50 ...
Xicon
1: $0.13
271-887K-RC
Metal Film Resistors - Through Hole 887Kohms 1% 50 ...
Xicon
1: $0.13
271-2.2M-RC
Metal Film Resistors - Through Hole 2.2Mohms 1% 50 ...
Xicon
1: $0.13
271-1.5M-RC
Metal Film Resistors - Through Hole 1.5Mohms 1% 50 ...
Xicon
1: $0.13
2-320571-3
Terminals M7928/1-16 CLASS 1 & 2
TE Connectivity / AMP
1: $0.59

0000000015-0107-8false