Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-03260
Manufacturer Part #:

03260

Manufacturer:

Description: Analog Panel Meters 1359 0-1 ACA 4.5'
Silverlight Page 2,286, Mouser Enhanced Catalog
PDF Page 2,286, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Analog Panel Meters
RoHS: In Transition
Equipment Type: AC Current Meter
Range: 0 - 1
Size: 3.50 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $87.80
  10: $82.87
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
25J30RE
Wirewound Resistors - Through Hole 5watt 30ohm 5%
Ohmite
1: $2.05
KHU-17D11-12
General Purpose Relays 4PDT 12 VDC 3A
TE Connectivity / P&B
1: $29.55
7250W
Soldering Irons Weller Tip For D550 Solder Gun
Weller
1: $5.20
7135W
Soldering Irons Weller Tip For 8200 Solder Gun
Weller
1: $5.20

0000000015-0107-8false