Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
529-03130
Manufacturer Part #:

03130

Manufacturer:

Description: Analog Panel Meters 1357 0-1 ACA 3.5'
Silverlight Page 2,286, Mouser Enhanced Catalog
PDF Page 2,286, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Simpson
Product Category: Analog Panel Meters
RoHS: In Transition
Equipment Type: AC Current Meter
Range: 0 - 1
Size: 3.50 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $83.18
  10: $78.51
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NFM21CC222R1H3D
EMI/RFI Suppressors & Ferrites 2200pF 50V 1A
Murata Electronics
1: $0.46
S1008R-911K
Fixed Inductors 0.91uH 10%
API Delevan
1: $4.64
PSA120-240-R
Linear and Switching Power Supplies 120W 24V 5A
Phihong
1: $58.19
RMP1913
Enclosures, Boxes, & Cases 17 x 13 Chassis Panel
Hammond Manufacturing
1: $28.90
BA2-B0-34-630-121-C
Circuit Breakers 30 A TWO POLE
Carling Technologies
1: $59.93
GBPC1506W
Bridge Rectifiers 15A Bridge Rectifer
Fairchild Semiconductor
1: $2.84
SJ-5018 (WHITE)
Plastic Hardware MED TAPERED SQ WHT
3M Electronic Specialty
1: $0.18
RMCV191015BK1
Racks & Rack Cabinets 10.5X17X15 VENTED Rack Mount ...
Hammond Manufacturing
1: $183.37

0000000015-0107-8false