|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
835-502012/R
Manufacturer Part #:

502012_R

Manufacturer:

Description:
Test Clips HEAVY DUTY,500AMP BU-102B-2
Mouser Online Catalog Page 2,328, Mouser Online Catalog
PDF Page 2,328, PDF Catalog Page
502012_R Datasheet 502012_R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adaptive Interconnect Electronics
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Adaptive Interconnect Electronics (AIE)
Type: Heavy duty clip
Color: Red
Current Rating: 500 A
Description/Function: Fully insulated heavy duty clamp with serrated copper teeth
Jaw Opening: 1.7 in
Length: 6.5 in
Packaging: Bulk
Product: Heavy Duty Clamps
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
31-10-RFX RF Connectors / Coaxial Connectors 4,867
0800886 Terminal Block Tools & Accessories 15,214
501849_B Test Clips 168
501849_R Test Clips 341
502012_B Test Clips 11
502003_B Test Clips 2
502003_R Test Clips 6
400012R Test Clips 111
BK350 UPS - Uninterruptible Power Supplies 1
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.00
25:
$16.15
50:
$15.34
100:
$14.58
200:
$11.02

To add to a project, please Log In.

187550065 111427401 114179602 150670586 195611129 190230012