|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
835-501789
Manufacturer Part #:

501789

Manufacturer:

Description:
Test Clips MULTI-COLOR 10 LEADS BU-00287
Mouser Online Catalog Page 2,328, Mouser Online Catalog
PDF Page 2,328, PDF Catalog Page
501789 Datasheet 501789 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adaptive Interconnect Electronics
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Adaptive Interconnect Electronics (AIE)
Color: Assorted
Description/Function: Multi-color lead set
Insulation Material: Polyvinyl Chloride (PVC)
Jaw Opening: 0.32 in
Length: 22 in
Packaging: Bulk
Product: Alligator Clips
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MIKROE-513 Jumper Wires 238
WP7113GD Standard LEDs - Through Hole 64,679
MIKROE-511 Jumper Wires 2,347
WIRES-PACK-MM Jumper Wires 32
BB400T PCBs & Breadboards 101
291-390-RC Carbon Film Resistors - Through Hole 39,037
146K Transformers Audio & Signal 13
Real Time Availability
Stock:
31 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.00
25:
$3.80
50:
$3.61
100:
$3.43
200:
$3.01
500:
$2.59

To add to a project, please Log In.

187550065 114179602 190230012 111427401 150670586 195611129