|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
835-400024/B
Manufacturer Part #:

400024_B

Manufacturer:

Description:
Test Clips INSUL 502005 BLK BU-72-0
Mouser Online Catalog Page 2,328, Mouser Online Catalog
PDF Page 2,328, PDF Catalog Page
400024_B Datasheet 400024_B Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adaptive Interconnect Electronics
Product Category: Test Clips
RoHS: RoHS Compliant Details
Brand: Adaptive Interconnect Electronics (AIE)
Type: Insulator
Color: Black
Description/Function: For 502005 Series Alligator Clips
Insulation Material: Polyvinyl Chloride (PVC)
Length: 1.8 in
Packaging: Bulk
Product: Test Clips
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
108-0303-001 Test Plugs & Test Jacks 13,122
1825-2 Test Plugs & Test Jacks 2,827
108-0302-001 Test Plugs & Test Jacks 12,181
501793 Test Clips 10,296
501793C Test Clips 2,362
400015_B Test Clips 791
502005 Test Clips 585
400024_R Test Clips 1,002
502005C Test Clips 165
Real Time Availability
Stock:
1,063 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
25:
$0.19
50:
$0.18
100:
$0.17
200:
$0.155

To add to a project, please Log In.

187550065 190230012 195611129 111427401 114179602 150670586