Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
835-400018/B
Manufacturer Part #:

400018_B

Manufacturer:

Description: Test Clips INSUL 501994 BLK BU-47-0
Silverlight Page 2,311, Mouser Enhanced Catalog
PDF Page 2,311, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silvertronic
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Insulator
Color: Black
Description/Function: Insulator for the 501994 series clips
Features: Flexible PVC composition
Insulation Material: Polyvinyl Chloride (PVC)
Product: Test Clips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.17
  25: $0.16
  50: $0.15
  100: $0.14
  200: $0.13

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SR2511F-0304-19R0B-E9-S-W
Rotary Switches ROTARY 3POL 4POS 1/4
Alpha (Taiwan)
1: $2.77
501995
Test Clips ZINC PLATE 5AMP BU-85
Silvertronic
1: $0.40
400022_B
Test Clips INSULATOR 501996 BU-29-0
Silvertronic
1: $0.47
1934968
Pluggable Terminal Blocks PT 1.5/12-PVH-5.0
Phoenix Contact
1: $1.81
SPX432M-L
Voltage & Current References 1.24V Precision Adj. ...
Exar
1: $0.46
BK/HKP-R
Fuse Holders 1/4 X 1-1/4 PANEL MOUNT
Cooper Bussmann
1: $4.12
6248-12-0
Test Leads MINGRABBER TEST C BLACK
Pomona Electronics
1: $9.77
08380-0
Cable Ties WIRE TIE 8" BLK
Avery Dennison
1: $0.12
08433-0
Cable Ties WIRE TIE 4" BLK
Avery Dennison
1: $0.10
501994
Test Clips CLIP STEEL 5AMP BU-45
Silvertronic
1: $0.32
400019_B
Test Clips INSUL 501797 BLK BU-49-0
Silvertronic
1: $0.40
400017_R
Test Clips INSUL 501784-5 RED BU-622
Silvertronic
1: $0.17
1945216
Pluggable Terminal Blocks PST 1.0/14-3.5
Phoenix Contact
1: $0.86
FIT7501/2 BK105
Heat Shrink Tubing and Sleeves 1/2in ID SHRNK TUBN ...
Alpha Wire
1: $16.83
400021_B
Test Clips INSUL 501995 BLK BU-87-0
Silvertronic
1: $0.29
1-747948-6
D-Sub Standard Connectors DSUB B25P IDC 26-22AWG K ...
TE Connectivity / AMP
1: $30.03
501994C
Test Clips SOLID COPPER 10AMP BU-45C
Silvertronic
1: $0.58
400018_R
Test Clips INSUL 501994 RED BU-47-2
Silvertronic
1: $0.17
9311
Screws & Fasteners 3/4 6-32 STEEL PAN
Keystone Electronics
1: $0.10
273-82.5K-RC
Metal Film Resistors - Through Hole 82.5Kohms 1% 5 ...
Xicon
1: $0.14

187550065 150670586 108623895 111427401