Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
835-134226
Manufacturer Part #:

134226

Manufacturer:

Description: Test Clips SML. CROCODILE CLIPS ONE PAIR RED/BLACK
Silverlight Page 2,870, Mouser Enhanced Catalog
PDF Page 2,870, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silvertronic
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Small clip
Color: Black, Red
Current Rating: 10 A
Description/Function: Medium crocodile clip
Product: Crocodile Clips
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.35
  25: $7.00
  50: $6.65
  100: $6.32
  200: $6.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MRF24WB0MA/RM
WiFi / 802.11 Modules WiFi Transceiver w/PCB anten ...
Microchip Technology
1: $29.38
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.58
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
W2SW0001C-T
RF Wireless Misc 802.11b/g SiP LGA
Wi2Wi
1: $29.35
VNC2-32L1B-REEL
USB Interface IC Vinculum-II Dual Host/Dev IC LQFP ...
FTDI
1: $4.00
B45196H3106K109V17
Tantalum Capacitors - Solid SMD 16volts 10uF 10%
Kemet
1: $0.41
PSA075-120-R
Linear and Switching Power Supplies 75W +12V 6.25A
Phihong
1: $30.10
9110
Bench Top Power Supplies 100W MULTI RANGE 60VOLT/5 ...
B&K Precision
1: $290.00
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
129525
Test Leads JOURNEYMAN TEST LEAD KIT
Silvertronic
1: $34.17
GRS-2013A-2401
Rocker Switches & Paddle Switches SPDT 16A MATTE W ...
CW Industries
1: $1.55
5243-9
Test Clips SMD GRABBER CLIP WHT
Pomona Electronics
1: $2.48
134204
Test Clips Spring Hooks Pair - 1 Red 1 Black
Silvertronic
1: $6.30
134356
Test Plugs & Test Jacks SAFETY PLUG ADAPTORS ONE P ...
Silvertronic
1: $4.34
134206
Test Connectors FULLY INSUL SPADES PAIR RED/BLACK
Silvertronic
1: $5.25
129301
Test Leads MODULAR TEST LEADS
Silvertronic
1: $11.28
134205
Test Probes THIN SPIKES PAIR RED/BLACK
Silvertronic
1: $8.40
129526
Test Leads COMPREHENSIVE TEST LEAD KIT
Silvertronic
1: $50.40
134002
Test Clips MED. CROCODILE CLIPS ONE PAIR RED/BLACK
Silvertronic
1: $7.88

108623895 150670586 111427401