|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
835-134205
Manufacturer Part #:

134205

Manufacturer:

Description:
Test Probes THIN SPIKES PAIR RED/BLACK
Mouser Online Catalog Page 2,918, Mouser Online Catalog
PDF Page 2,918, PDF Catalog Page
134205 Datasheet 134205 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Adaptive Interconnect Electronics
Product Category: Test Probes
RoHS: RoHS Compliant Details
Brand: Adaptive Interconnect Electronics (AIE)
Equipment Type: Multimeters
Tip Style: Spear
Length: 122 mm
Color: Black, Red
Voltage Rating: 1 kV
Current Rating: 10 A
Description/Function: Thin spike probes
Packaging: Bulk
Safety Rating: CAT III 1000 V
Type: Test Probes
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFCF2048H1BO2TO-I-M0-543-SMA Memory Cards 389
24AA1025T-I/SN EEPROM 3,030
11-03-0043 Hand Tools 484
LM5116HJD Switching Controllers 23
FSMSM Tactile Switches 12,826
129303/OR Test Leads 65
134247 Test Probes 27
129272 Test Leads 6
134204 Test Clips 9
134002 Test Clips 11
Real Time Availability
Stock:
9 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8.40
25:
$8.00
50:
$7.60
100:
$7.22
200:
$6.22

To add to a project, please Log In.

111427401 150670586 114179602 190230012 195611129