Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
835-129305/OR
Manufacturer Part #:

129305/OR

Manufacturer:

Description: Test Leads LANTERN FRONT R/A BANANA TRM PROBE SET
Silverlight Page 2,870, Mouser Enhanced Catalog
PDF Page 2,870, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silvertronic
Product Category: Test Leads
RoHS: RoHS Compliant Details
Equipment Type: Test Lead Kits
Connector Type: Banana plug (right angle) to test prod
Length: 1.2 m
Color: Black, Red
Cable Type: Multi-stranded Copper
Current Rating: 20 A
Features: Incorporates 4mm lantern contact to front
Operating Temperature: + 150 C
Voltage Rating: 1 kV
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.60
  25: $12.00
  50: $11.40
  100: $10.83
  200: $9.32

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
G2R-1-E-DC12
General Purpose Relays High-Capacity SPDT Vented 1 ...
Omron Electronics
1: $3.60
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
108-0903-001
Test Plugs & Test Jacks BANANA JACK BLACK BU-31602 ...
Johnson / Emerson Connectivity Solutions
1: $0.55
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
D44L-R1LD
Basic / Snap Action Switches SPDT 10A QC TERM
Cherry Electrical
1: $2.92
19221-0225
Terminals 8 AWG 5/16 STUD Battery Cable Lug
Molex
1: $0.92
C2A
Lamps 95VAC 1.9mA NE-2H
Chicago Miniature
1: $0.32
VAOL-3LWY4
Standard LEDs - Through Hole White Water Clear 250 ...
VCC
1: $0.43
RAPC722X
DC Power Connectors RT ANGL PWK JK PIN D
Switchcraft
1: $1.26
KLDX-0202-A
DC Power Connectors 2mm PCB JACK POWER JACK
Kycon
1: $0.87
53C310K
Potentiometers 10K Ohm 10% 2W 6.35mm
Honeywell
1: $8.13
108-0902-001
Test Plugs & Test Jacks BANANA JACK RED
Johnson / Emerson Connectivity Solutions
1: $0.55
772-250-P-A
Terminals 16-14 AWG MULT DISC
3M Electronic Specialty
1: $0.33
BK/GMD-150MA
Fuses 250VAC .15A Time Delay
Cooper Bussmann
1: $8.22
400024_B
Test Clips INSUL 502005 BLK BU-72-0
Silvertronic
1: $0.20
502005
Test Clips CLIP STEEL 5AMP BU-70
Silvertronic
1: $0.33
0034.6001
Fuses MSF 50mA 250V FUSE
Schurter
1: $0.88
400024_R
Test Clips INSUL 502005 RED BU-72-2
Silvertronic
1: $0.20
134222
Test Clips LRG. CROCODILE CLIPS ONE PAIR RED/BLACK
Silvertronic
1: $7.35

150670586 108623895 111427401