Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
835-126017/R
Manufacturer Part #:

126017/R

Manufacturer:

Description: Test Clips SM CROC CLIP 300V RED UL/CSA
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silvertronic
Product Category: Test Clips
RoHS: RoHS Compliant Details
Type: Safety clip
Color: Red
Current Rating: 10 A
Description/Function: Small crocodile clip
Jaw Opening: 7 mm
Length: 82 mm
Product: Crocodile Clips
Voltage Rating: 300 V
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.68
  25: $3.50
  50: $3.32
  100: $3.16
  200: $3.00
  500: $2.85
  1,000: $2.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
11-03-0044
Hand Tools EXTRACTION TOOL
Molex
1: $16.50
LM2679S-ADJ/NOPB
DC/DC Switching Converters 5A STEP-DOWN VLTG REG
Texas Instruments
1: $5.06
USB-RS485-WE-1800-BT
Cable Assemblies USB to RS485 Embeded Conv Wire En ...
FTDI
1: $30.00
30310-6002HB
Headers & Wire Housings 10P STRT 4WALL GLDFL
3M Electronic Solutions Division
1: $0.41
FP-301 1/16" BLK 100'
Heat Shrink Tubing and Sleeves FP-301 1/16"X100' B ...
3M Electronic Specialty
1: $24.83
86303637BLF
D-Sub Backshells Snap Plas Strt exit E 9 way shell
FCI
1: $1.61
3782-24-02
Test Leads MINI GRABBER TEST ONE PAIR RED/BLACK
Pomona Electronics
1: $13.02
TPSD336K035R0200
Tantalum Capacitors - Solid SMD 33UF 35V 10% D
AVX
1: $5.50
VAOL-3LWY4
Standard LEDs - Through Hole White Water Clear 250 ...
VCC
1: $0.43
1665
Bench Top Power Supplies 1-19.99V 9.999A Swi
B&K Precision
1: $269.00
450-BA761
Knobs & Dials BLK/WHT 16mm D-SHAFT
Eagle Plastic Devices
1: $0.60
1166-24-0
Test Leads 24" PATCH CORD, BLK BAN PLUG TO AL CLIP
Pomona Electronics
1: $5.83
2200LL-470-H-RC
Fixed Inductors TOROID INDUCTOR 47uH LOW LOSS HI C ...
Bourns
1: $4.75
108-1083-001
Test Plugs & Test Jacks BANANA PLUG BLACK
Johnson / Emerson Connectivity Solutions
1: $2.19
108-1082-001
Test Plugs & Test Jacks BANANA PLUG RED
Johnson / Emerson Connectivity Solutions
1: $2.19
126017/G
Test Clips SM CROC CLIP 300V GREEN UL/CSA
Silvertronic
1: $3.68
126017/B
Test Clips SM CROC CLIP 300V BLACK UL/CSA
Silvertronic
1: $3.68
126017/Y
Test Clips SM CROC CLIP 300V YELLOW UL/CSA
Silvertronic
1: $3.68
126017/W
Test Clips SM CROC CLIP 300V WHITE UL/CSA
Silvertronic
1: $3.68
126017/BL
Test Clips SM CROC CLIP 300V BLUE UL/CSA
Silvertronic
1: $3.68

150670586 108623895 111427401