Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-TOOLSTICKCLASSD
Manufacturer Part #:

TOOLSTICKCLASSD

Manufacturer:

Description: Audio IC Development Tools Class D Audio Board
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product: Evaluation Kits
Type: Audio Amplifiers
Tool Is For Evaluation Of: SiM3U1xx
Description/Function: Utility Class D ToolStick
For Use With: SiM3U1xx
Interface Type: USB
Operating Supply Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $36.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
KIT_XMC45_RELAX_V1
Development Boards & Kits - ARM Low Cost Dev Brd f ...
Infineon Technologies
1: $46.88
C3216X7R1V475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.39
STEVAL-MKI120V1
Sockets & Adapters LPS331AP Adapter Board for STD ...
STMicroelectronics
1: $19.50
DEBUGADPTR1-USB
Sockets & Adapters USB Debug Adapter FORC8051FXXXM ...
Silicon Labs
1: $35.00
DN3545N8-G
MOSFET 450V 20Ohm
Supertex
1: $1.27
ENW89823A2JF
Bluetooth / 802.15.1 Modules PAN1326 CC2564 BT+BLE ...
Panasonic Electronic Components
1: $16.52
LPS331APTR
Board Mount Pressure / Force Sensors MEMS 260 -126 ...
STMicroelectronics
1: $4.84
ENERGY-HARVEST-RD
Power Management IC Development Tools Reference de ...
Silicon Labs
1: $45.00
MCUNIVERSITYKIT
Development Boards & Kits - 8051 MCU University Ki ...
Silicon Labs
1: $55.00
TOOLSTICK990DC
Daughter Cards & OEM Boards ToolStick C8051F990 Da ...
Silicon Labs
1: $10.00
RK73H2BTTD73R2F
Thick Film Resistors - SMD 1/4watts 73.2ohms 1%
KOA Speer
1: $0.10
F990SLIDEREK
Development Boards & Kits - 8051 F990 Capacitive S ...
Silicon Labs
1: $29.99
Si8405AB-B-IS1
Isolator Interface IC 2.5kV Bidrect I2C Isoltr/2Un ...
Silicon Labs
1: $3.63


148666662 147452088 144965998 167685689 172457088