Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-TOOLSTICK990MPP
Manufacturer Part #:

TOOLSTICK990MPP

Manufacturer:

Description: Sockets & Adapters Toolstick Program Platform for 20p QFN
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: ToolStick Programming Adapters
For Use With: TOOLSTICKBA
Core: 8051
Description/Function: Complete USB ToolStick with base adapter and programming adapter
Interface Type: USB
Operating Supply Voltage: via USB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2420RTC
RF Transceiver 7mm X 7mm 48PIN CHIP TRANSCEIVER
Texas Instruments
1: $10.08
AT89C51AC2-RLTUM
8-bit Microcontrollers - MCU C51AC2 32K FLASHADC E ...
Atmel
1: $8.99
C8051F990-GM
8-bit Microcontrollers - MCU 8kB ADC 13-ch CDC
Silicon Labs
1: $2.16


117209765 193018988 178463925