Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-TOOLSTICK800QPP
Manufacturer Part #:

TOOLSTICK800QPP

Manufacturer:

Description: Sockets & Adapters Toolstick F8xx -GU MCUs
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Sockets & Adapters
RoHS: No
Product: ToolStick Programming Adapters
For Use With: TOOLSTICKBA
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ERA-6AED333V
Thin Film Resistors - SMD 0805 33Kohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
3314J-1-102E
Trimmer Resistors - SMD 4mm SQ 1K
Bourns
1: $1.37


133960578 178229928 126023344