Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-TOOLSTICK717MPP
Manufacturer Part #:

TOOLSTICK717MPP

Manufacturer:

Description: Sockets & Adapters Programmer for C8051F717 (QFN24)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: ToolStick Programming Adapters
For Use With: TOOLSTICKBA
Core: 8051
Description/Function: Complete USB ToolStick with base adapter and programming adapter
Interface Type: USB
Operating Supply Voltage: via USB
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $79.00

To add to a project, please Log In.


117209765