|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-TOOLSTICK716MPP
Manufacturer Part #:

TOOLSTICK716MPP

Manufacturer:

Description:
Sockets & Adapters Programmer for C8051F716 (QFN32)
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: ToolStick Programming Adapters
For Use With: TOOLSTICKBA
Core: 8051
Description/Function: Complete USB ToolStick with base adapter and programming adapter
Interface Type: USB
Operating Supply Voltage: via USB
Packaging: Bulk
Series: TOOLSTICK716
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$71.77

To add to a project, please Log In.


117209765 153566726 147914401 192564755