Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-TOOLSTICK520PP
Manufacturer Part #:

TOOLSTICK520PP

Manufacturer:

Description: Sockets & Adapters Dev Tool for C8051F520-F527
Silverlight Page 252, Mouser Enhanced Catalog
PDF Page 252, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Sockets & Adapters
RoHS: RoHS Compliant Details
Product: ToolStick Programming Adapters
For Use With: TOOLSTICKBA
Operating Supply Voltage: 2.7 V to 3.6 V
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $69.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TOOLSTICKBA
Sockets & Adapters ToolStick Base Adapter
Silicon Labs
1: $17.50
HGTG20N60A4
IGBT Transistors 600V N-Channel IGBT SMPS Series
Fairchild Semiconductor
1: $4.22
C8051F524A-IM
8-bit Microcontrollers - MCU 4KB 12ADC 125C MCU
Silicon Labs
1: $1.65


000000001