Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SIM3C1XX-B-DK
Manufacturer Part #:

SiM3C1xx-B-DK

Manufacturer:

Description:
Development Boards & Kits - ARM SiM3C1xx Dev Kit
Mouser Online Catalog Page 263, Mouser Online Catalog
PDF Page 263, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Development Boards & Kits - ARM
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: SiM3C1xx
Core: ARM Cortex M3
Interface Type: USB
Brand: Silicon Labs
Description/Function: SiM3C1xx (non-USB) development kit
Series: SiM3C1xx
Tradename: Precision32
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CC3200-LAUNCHXL Development Boards & Kits - Wireless 92
BB-BBLK-000 Development Boards & Kits - ARM 1,768
DEBUGADPTR1-USB Sockets & Adapters 959
GALILEO1.Y Development Boards & Kits - x86 114
TMDS570LS31HDK Development Boards & Kits - ARM 36
ADZS-CM408F-EZLITE Development Boards & Kits - ARM 5
4463-915-PDK RF Development Tools 19
SIM3C167-B-GM ARM Microcontrollers - MCU 540
SI2312CDS-T1-GE3 MOSFET 11,938
FH26-51S-0.3SHW(05) FFC & FPC Connectors 2,358
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $103.35

To add to a project, please Log In.


175236694 198647093 108623080 153566726 147914401 192564755 102732996 197847692