Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI890XPWR-KIT
Manufacturer Part #:

Si890xPWR-KIT

Manufacturer:

Description: Power Management IC Development Tools Si890x power monitoring
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 505, Mouser Enhanced Catalog
PDF Page 505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Development Kits
Type: Power Isolators
Tool Is For Evaluation Of: Si890x
Input Voltage: 3.3 V
Output Voltage: - 0.5 V to + 0.5 V
Output Current: 10 mA
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
13 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $161.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8900B-A01-GS
Isolator Interface IC 2.5kV iso monitoring ADC wit ...
Silicon Labs
1: $2.82
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
TPS63001DRCR
DC/DC Switching Regulators 96% Buck-Boost Conv
Texas Instruments
1: $3.37
ASMT-YTB2-0BB02
Standard LEDs - SMD RGB Full Color
Avago Technologies
1: $1.50
EA DIPS082-HNLED
LCD Character Display Modules & Accessories Yel/Gr ...
ELECTRONIC ASSEMBLY
1: $14.92
Q6035P5
Triacs 600V 35A 50-50-50mA
Littelfuse
1: $11.33
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
VCNL4020-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
WSLP1206R0100FEA
Current Sense Resistors - SMD 1Watt 0.01Ohms 1%
Vishay/Dale
1: $0.90
2920L200DR
Resettable Fuses 2.0A 15V 2920
Littelfuse
1: $0.68
0031.1661
Fuse Holders Accessories FEU FUSE CARRIER
Schurter
1: $0.98
0031.1673
Fuse Holders FEU FUSE HOLDER w/o cap
Schurter
1: $1.52
SD-150B-24
DC/DC Converters 151.2W 24V 6.3A Input 19-36VDC
Mean Well
1: $75.14
LM317LZ
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.51
G6D-1A-ASI-DC5
General Purpose Relays Power PCB Relay 5A SPST-NO ...
Omron Electronics
1: $4.96
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
32128A FC BW-3
LCD Graphic Display Modules & Accessories 3V Dot s ...
Displaytech
1: $14.55
MK24-A-2
Proximity Sensors 1 Form ASPST-NO 5mm SM AT 22-55
MEDER electronic (Standex)
1: $3.28
PTCC8
Soldering Irons .125" x .62" x 800 PT SE
Apex Tool Group (Formerly Cooper Tools)
1: $3.70
Si8902D-A01-GS
Isolator Interface IC 2.5kV iso monitoring ADC wit ...
Silicon Labs
1: $4.23


145768005 119863353