Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8640BB-B-IS1
Manufacturer Part #:

Si8640BB-B-IS1

Manufacturer:

Description:
Digital Isolators Quad Ch 1.0kV Isltr 150M, 4/0, NB SOIC16
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 601, Mouser Online Catalog
PDF Page 601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Isolation Voltage: 5 kVrms
Propagation Delay Time: 10 ns
Supply Voltage - Min: 2.5 V
Supply Voltage - Max: 5.5 V
Supply Current: 6.1 mA
Maximum Operating Temperature: + 125 C
Power Dissipation: 275 mW
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Brand: Silicon Labs
Maximum Data Rate: 150 Mb/s
Maximum Power Dissipation: 275 mW
Minimum Operating Temperature: - 40 C
Series: Si8640BB
Factory Pack Quantity: 48
Type: General Purpose
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8640BB-B-IS1R Si8640BB-B-IS1R Reel Non-Stocked $2.05 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM7301IM5/NOPB Operational Amplifiers - Op Amps 14,569
5747844-4 D-Sub Standard Connectors 9,335
SRV05-4HTG TVS Diode Arrays 24,370
Si8642BB-B-IS1 Digital Isolators 1,722
Si8641BB-B-IS1 Digital Isolators 1,773
Si8610BC-B-IS Digital Isolators 1,544
SN74LVC8T245QPWRQ1 Translation - Voltage Levels 7,824
Si8622BC-B-IS Digital Isolators 420
Si8641BB-B-IS Digital Isolators 200
QS3VH257PAG Encoders, Decoders, Multiplexers & Demultiplexers 1,162
Real Time Availability
Stock:
2,076 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.36
  10: $2.29
  25: $2.28
  50: $2.24
  100: $2.20
  250: $2.17
  500: $2.13
  1,000: $2.05

To add to a project, please Log In.


This product is also available in:
107867441 125121611 136436511 178170716 181444526 197847692 147914401 149129340 160556809 173482628 117887671 147042757 106698295 151397848Alternative Packaging