|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI8640AB-B-IS1
Manufacturer Part #:

Si8640AB-B-IS1

Manufacturer:

Description:
Digital Isolators Quad Ch 1.0kV Isltr 1M 4/0 NB SOIC16
Mouser Online Catalog Page 594, Mouser Online Catalog
PDF Page 594, PDF Catalog Page
Si8640AB-B-IS1 Datasheet Si8640AB-B-IS1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 4 Channel
Polarity: Unidirectional
Isolation Voltage: 1 kVrms
Isolation Type: Capacitive Coupling
Data Rate: 1 Mb/s
Propagation Delay Time: 2 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 3.6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Brand: Silicon Labs
Pd - Power Dissipation: 275 mW
Product: Digital Isolators
Series: Si8640AB
Shutdown: Shutdown
Factory Pack Quantity: 48
Type: Digital Isolator
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8640AB-B-IS1R Si8640AB-B-IS1R Reel Non-Stocked $1.40 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,592
ROE-0505S Isolated DC/DC Converters 3,299
LP2985-33DBVR LDO Voltage Regulators 21,555
Si8641AB-B-IS1 Digital Isolators 2,293
Si8621BB-B-IS Digital Isolators 4,083
CRCW120610K0FKEA Thick Film Resistors - SMD 648,728
GRM31CR6YA106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,242
UE27AC5410H USB Connectors 5,386
Si8660AB-B-IS1 Digital Isolators 382
Si8642AB-B-IS1 Digital Isolators 719
Real Time Availability
Stock:
1,283 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.61
10:
$1.56
50:
$1.53
100:
$1.50
250:
$1.49
500:
$1.45
$1.40

To add to a project, please Log In.

147042757 178170716 106698295 147914401 151397848 149129340 160556809 173482628 197847692 117887671Alternative Packaging