|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI8621ED-B-IS
Manufacturer Part #:

Si8621ED-B-IS

Manufacturer:

Description:
Digital Isolators Dual Ch 5kV Isolator 150M 1/1, def out=HI
Mouser Online Catalog Page 594, Mouser Online Catalog
PDF Page 594, PDF Catalog Page
Si8621ED-B-IS Datasheet Si8621ED-B-IS Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Polarity: Unidirectional
Isolation Voltage: 5 kVrms
Isolation Type: Capacitive Coupling
Data Rate: 150 Mb/s
Propagation Delay Time: 8 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: +/- 5.8 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Brand: Silicon Labs
Pd - Power Dissipation: 150 mW
Product: Digital Isolators
Series: Si8621ED
Factory Pack Quantity: 46
Type: General Purpose
Unit Weight: 0.001764 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8621ED-B-ISR SI8621ED-B-ISR Reel Non-Stocked $1.67 1250
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,021
FT232RL-REEL USB Interface IC 130,796
83100000005 Fuse Holder 675
MC33161DMR2G Supervisory Circuits 10,325
SN6501DBVT Voltage Regulators - Switching Regulators 2,532
LS A67K-J1L2-1-Z Standard LEDs - SMD 17,003
ERJ-6ENF4872V Thick Film Resistors - SMD 41,270
ERA-3AEB471V Thin Film Resistors - SMD 9,556
TPS62175DQCR Voltage Regulators - Switching Regulators 8,656
Real Time Availability
Stock:
158 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.93
10:
$1.87
25:
$1.86
50:
$1.83
100:
$1.80
250:
$1.77
500:
$1.74
$1.67

To add to a project, please Log In.

107867441 101079851 125121611 197847692 106698295 149129340 173482628 117887671 136436511 147042757 147914401 160556809Alternative Packaging