Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8621BB-B-IS
Manufacturer Part #:

Si8621BB-B-IS

Manufacturer:

Description:
Digital Isolators Dual Ch 2.5kV Isltr 150M, 1/1, SOIC8
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Mouser Online Catalog Page 601, Mouser Online Catalog
PDF Page 601, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Number of Channels: 2 Channel
Isolation Voltage: 2.5 kVrms
Propagation Delay Time: 8 ns
Supply Voltage - Min: 2.5 V
Supply Voltage - Max: 5.5 V
Supply Current: 5.8 mA
Maximum Operating Temperature: + 125 C
Power Dissipation: 150 mW
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Packaging: Tube
Brand: Silicon Labs
Forward Channels: 1 Channel
Input Type: Schmitt Trigger
Maximum Data Rate: 150 Mb/s
Maximum Power Dissipation: 150 mW
Minimum Operating Temperature: - 40 C
Output Format: Low Default
Output Type: Logic
Reverse Channels: 1 Channel
Series: Si8621BB
Shutdown: Shutdown
Factory Pack Quantity: 96
Type: General Purpose
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8621BB-B-ISR Si8621BB-B-ISR Reel Non-Stocked $1.26 1930
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  10: $1.40
  50: $1.37
  100: $1.35
  250: $1.33
  500: $1.31
  1,000: $1.26

To add to a project, please Log In.


This product is also available in:
107867441 125121611 106698295 181444526 197847692 136436511 147914401 160556809 117887671 147042757 149129340 173482628Alternative Packaging