|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI84XXISO-KIT
Manufacturer Part #:

Si84XXISO-KIT

Manufacturer:

Description:
Interface Development Tools Si84XX Ultra Low Pwr Eval Kit
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Product: Evaluation Kits
Type: Isolators
Tool Is For Evaluation Of: Si84xxI
Operating Supply Voltage: 5 V
Description/Function: Digital Isolator
Interface Type: I2C, PMBus, SMBus
Packaging: Bulk
Series: Si84XXISO
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2249-C-36 RF Cable Assemblies 807
1269 RF Adapters - Between Series 138
3788 Test Leads 315
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 230
242102 RF Adapters - Between Series 763
Si8605AC-B-IS1 Digital Isolators 1,577
1270 RF Adapters - Between Series 128
3073 Test Plugs & Test Jacks 396
3789 Test Leads 17
87703-0001 I/O Connectors 2,527
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.00

To add to a project, please Log In.

125121611 127508391 132902210 131587870 153566726 147914401 192564755