Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8460AA-B-IS1
Manufacturer Part #:

Si8460AA-B-IS1

Manufacturer:

Description: Isolator Interface IC 6 Ch 1.0kV Isolator 1M 6/0
Silverlight Page 503, Mouser Enhanced Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Isolator Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 6
Propagation Delay Time: 35 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 6 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,327 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.05
  25: $1.97
  100: $1.90
  1,000: $1.77
  2,000: $1.74

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
MC33152DR2G
Power Driver ICs 1.5A High Speed Dual Non-Invertin ...
ON Semiconductor
1: $1.13
FM24CL64B-GA
F-RAM IIC FRAM 64K 3V
Cypress Semiconductor
1: $3.79
SI1012R-T1-GE3
MOSFET 20V 0.6A 175mW 700mohm @ 4.5V
Vishay/Siliconix
1: $0.49
1206L025YR
Resettable Fuses 16V .25A .08s
Littelfuse
1: $0.43
SLPX103M063H7P3
Aluminum Electrolytic Capacitors - Snap In 10000uF ...
Cornell Dubilier
1: $5.37
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
3-1634222-2
D-Sub Standard Connectors 9P RECEPT VERT 15 AU
TE Connectivity / AMP
1: $2.61
1984073
Pluggable Terminal Blocks PT 1.5/8-PVH-3.5 8P VER/ ...
Phoenix Contact
1: $1.40
SMDJ60CA
TVS Diodes - Transient Voltage Suppressors TVS Dio ...
Littelfuse
1: $1.58
Si8462AA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 1M 6/2
Silicon Labs
1: $2.05
LD1117AS33TR
Low Dropout Regulators - LDO 3.3V 1.0A Positive
STMicroelectronics
1: $0.48
ASFLMB-50.000MHZ-XY-T
Standard Clock Oscillators 50MHz 10ppm -40C +105C
ABRACON
1: $2.79
AM26C32QDG4
RS-422 Interface IC Quad Diff Line Rcvr
Texas Instruments
1: $1.48
Si8461AA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 1M 6/1
Silicon Labs
1: $2.05
Si8463AA-B-IS1
Isolator Interface IC 6 Ch 1.0kV Isolator 1M 6/3
Silicon Labs
1: $2.05
RO-0512S
DC/DC Converters 1W DC/DC 1kV UNREG 5Vin 12Vout
RECOM Power
1: $6.09
NC6MRX
XLR Connectors 6P MALE RT ANGLE NICKEL/SILVER
Neutrik
1: $15.07
Si8420AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 2/ ...
Silicon Labs
1: $1.01


This product is also available in:
131587870 125121611 101079851