|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI8455BA-B-IS1
Manufacturer Part #:

Si8455BA-B-IS1

Manufacturer:

Description:
Digital Isolators 5 Ch 1.0kV Isolator 150M 5/0
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Number of Channels: 5 Channel
Isolation Type: Capacitive Coupling
Propagation Delay Time: 6 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 6 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Product: Digital Isolators
Series: Si8455BA
Factory Pack Quantity: 48
Type: Five Channel Digital Isolators
Unit Weight: 0.006637 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8455BA-B-IS1R SI8455BA-B-IS1R Reel Non-Stocked $2.31 2500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 48
Multiples: 48
Pricing (USD)
48:
$2.57
96:
$2.52
144:
$2.48
288:
$2.45
528:
$2.40
$2.31
Similar Product
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
Digital Isolators 5-ch Ch 1.0kV Isltr 150M 5/0 NB SOIC16

To add to a project, please Log In.

131587870Alternative Packaging