Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8441AB-D-IS1
Manufacturer Part #:

Si8441AB-D-IS1

Manufacturer:

Description: Isolator Interface IC QuadCh 2.5kV Isolatr 1M 3/1
Silverlight Page 503, Mouser Enhanced Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Isolator Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 4
Propagation Delay Time: 35 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 6 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,896 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.71
  25: $1.65
  100: $1.58
  1,000: $1.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si8431AB-D-IS1
Isolator Interface IC Tri Ch 2.5kV Isolatr 1M 2/1
Silicon Labs
1: $1.34
Si8441AB-D-IS
Isolator Interface IC Quad Ch 2.5kV Isolator 1M 3/ ...
Silicon Labs
1: $1.80
SN74LVC2G07DBVR
Buffers & Line Drivers Dual w/ Open-Drain
Texas Instruments
1: $0.57
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
Si8421AB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
TJA1050T/VM,118
CAN Interface IC HIGH SPEED CAN TRANSCEIVER
NXP Semiconductors
1: $0.61
ABM3B-8.000MHZ-B2-T
Crystals 8.0MHz 18pf 20ppm -20C +70C
ABRACON
1: $1.14
LNJ326W83RA
Standard LEDs - SMD LED YLW/GR HI-BRT USS
Panasonic Electronic Components
1: $0.48
Si8442AB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 1M 2/2
Silicon Labs
1: $1.71
A6S-4102-H
DIP Switches / SIP Switches Flat with Seal Tape 4 ...
Omron Electronics
1: $1.49
24AA64T-I/MC
EEPROM 64K 8KX8 1.8V SER EE IND
Microchip Technology
1: $0.58
Si8440AB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 1M 4/0
Silicon Labs
1: $1.71
Si8441BB-D-IS1
Isolator Interface IC QuadCh 2.5kV Isolatr 150M 3/ ...
Silicon Labs
1: $2.51
SMAJ28CA
TVS Diodes - Transient Voltage Suppressors 28volts ...
Bourns
1: $0.34
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
ERJ-3EKF1000V
Thick Film Resistors - SMD 0603 100ohms 1% Tol
Panasonic Electronic Components
5000: $0.00
EXB-28V560JX
Resistor Networks & Arrays 56 OHM 5%
Panasonic Electronic Components
1: $0.08
EEE-FK1V220AR
Aluminum Electrolytic Capacitors - SMD 22UF 35V FK ...
Panasonic Electronic Components
1: $0.31
LNJ826W86RA
Standard LEDs - SMD LED SOFT ORG HI-BRT USS
Panasonic Electronic Components
1: $0.46
1704437
Pluggable Terminal Blocks PST 1.3/ 2-LV-5.0
Phoenix Contact
1: $0.17

125121611 101079851 131587870