Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8435BB-D-IS1
Manufacturer Part #:

Si8435BB-D-IS1

Manufacturer:

Description: Isolator Interface IC Tri Ch 2.5kV Isolatr 150M 3/0
Silverlight Page 503, Mouser Enhanced Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Isolator Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 3
Propagation Delay Time: 6 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Supply Current: 6 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
33 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.07
  25: $1.99
  100: $1.92
  1,000: $1.78

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS62112RSAT
DC/DC Switching Regulators 1.5A 17V Sync Step-Down ...
Texas Instruments
1: $3.71
Si8661BC-B-IS1
Isolator Interface IC 6 Ch 3.75 kV Isolator 150M 5 ...
Silicon Labs
1: $3.88
MAX487ESA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.88
DS2401+
Serial Number Registration Silicon Serial Number
Maxim Integrated
1: $1.55
LD1117S33CTR
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.56
NMH0512SC
DC/DC Converters 2W DUAL OUT 5-12V Dual Output
Murata Power Solutions
1: $13.20
VS-10BQ015TRPBF
Schottky Diodes & Rectifiers 1.0 Amp 15 Volt
Vishay Semiconductors
1: $0.17
Si8420BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
ULN2003AID
Transistors Darlington Hi-Vltg Hi-Crnt Darl Transi ...
Texas Instruments
1: $0.55
BLM21PG300SN1D
EMI Filter Beads, Chokes & Arrays 0805 30 OHM
Murata Electronics
1: $0.30
T491A106K010AS-F
Tantalum Capacitors - Solid SMD 10.0uF 10V 10% Cas ...
Cornell Dubilier
1: $0.35
C0805C105K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25vol ...
Kemet
1: $0.16
C2012X5R1A106K/1.25
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10uF ...
TDK
1: $0.13
TL062ID
Operational Amplifiers - Op Amps Dual Low Power JF ...
STMicroelectronics
1: $0.58
DA112S1
Rectifiers 12 Diode Array
STMicroelectronics
1: $1.00
CD74HC4514M
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $3.08
LQH32CN100K33L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.29
GRM21BR61C335KA88L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.37
1206Y1K50103KXT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Syfer
1: $1.26
13427
Solder Sn63/Pb37 RMA 3% .015 DIA 1/2 lb.
AIM
1: $18.59

131587870 125121611