Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8422BB-B-IS
Manufacturer Part #:

Si8422BB-B-IS

Manufacturer:

Description: Isolator Interface IC Dual Ch 2.5kV Isolator 150M 1/1
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 503, Mouser Enhanced Catalog
PDF Page 503, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Isolator Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 2
Propagation Delay Time: 9.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Power Dissipation: 150 mW
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
601 Can Ship Immediately

On Order: 864 View Delivery Dates  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.46
  25: $1.40
  100: $1.35
  1,000: $1.26

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232HL-REEL
USB Interface IC USB HS to UART/FIFO SPI/JTAG/I2C ...
FTDI
1: $4.25
Si8421BB-D-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
ATMEGA128RFA1-ZU
RF Microcontrollers - MCU 2.4GHZ 802.15.4 128K SIN ...
Atmel
1: $9.46
Si8422AB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 1M 1/ ...
Silicon Labs
1: $1.01
Si8423BB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
DF04S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.37
47948-0001
Antennas 2.4G SMD ANTENNA ON GROUND 50 OHMS
Molex
1: $1.22
MP725-0.020-5%
Thick Film Resistors - SMD 0.02 ohm 25W 5% D-Pak
Caddock
1: $7.91
C1608X7R1C105M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.07
66506-066LF
Headers & Wire Housings 4-WALL HDR 2X5 POS
FCI
1: $0.64
UUR1E101MCL1MS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.16
CRT1206-BY-1001ELF
Thin Film Resistors - SMD 1/4watts 1K .1%
Bourns
1: $0.32
UUD1E471MCLHNAGS
Aluminum Electrolytic Capacitors - SMD 470UF 25V
Nichicon
1: $0.35
CX5032GB16000H0PESZZ
Crystals 16000kHz 12pF
AVX
1: $1.52
NX1117CE33Z,115
Linear Regulators - Standard V REG 3.3 V OUT
NXP Semiconductors
1: $0.46
LD1117V50
Low Dropout Regulators - LDO 5.0 0.8A Positive
STMicroelectronics
1: $0.66
CGA2B2X8R1E103K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.17
C0603C104K3RACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.1uF ...
Kemet
1: $0.10
CGA5C2C0G1H682J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.62
C8051F586-IM
8-bit Microcontrollers - MCU 50MIPS 96kB 8kB CAN2 ...
Silicon Labs
1: $5.04

125121611 199747627 131587870 123272718