|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI8410BD-A-IS
Manufacturer Part #:

Si8410BD-A-IS

Manufacturer:

Description:
Digital Isolators Single Ch 5kV Isolator 150M 2/0
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Number of Channels: 1 Channel
Polarity: Unidirectional
Isolation Voltage: 5 kVrms
Isolation Type: Capacitive Coupling
Data Rate: 150 Mb/s
Propagation Delay Time: 9.5 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Operating Supply Current: 1.8 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 150 mW
Product: Digital Isolators
Series: Si8410BD
Factory Pack Quantity: 46
Type: General Purpose
Unit Weight: 0.001764 oz
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
Digital Isolators 512kB flash, 64kB RAM and USB

131587870