Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI840XI2C-KIT
Manufacturer Part #:

Si840XI2C-KIT

Manufacturer:

Description: Interface Development Tools Si840X Isolator Eval Kit (2.5kV)
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 504, Mouser Enhanced Catalog
PDF Page 504, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Interface Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Kits
Type: Isolators
Tool Is For Evaluation Of: Si840x
Interface Type: I2C, PMBus, SMBus
Description/Function: I2C, SMB, PMB isolator
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si890xPWR-KIT
Power Management IC Development Tools Si890x power ...
Silicon Labs
1: $161.25
CP2112EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $29.00
TMOV20RP275E
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse
1: $1.55
Si3452MS8-KIT
Power Management IC Development Tools 8-Port PoE/P ...
Silicon Labs
1: $345.00
L79L12ACUTR
Linear Regulators - Standard 12V 0.1A Negative
STMicroelectronics
1: $0.55
C-2 31.2500K-P:PBFREE
Crystals 31.25KHz 11pF 20ppm -10C +60C
Epson Toyocom
1: $1.44
170LX
Wire Stripping & Cutting Tools ESD SAFE SHEAR CUTT ...
Plato
1: $8.12
USB-TO-GPIO
Interface Development Tools INTERFACE ADAPTER
Texas Instruments
1: $52.31
EEU-EE2D330
Aluminum Electrolytic Capacitors - Leaded 33UF 200 ...
Panasonic Electronic Components
1: $0.78
1N5352BRLG
Zener Diodes 15V 5W
ON Semiconductor
1: $0.38
3361S-1-103GLF
Trimmer Resistors - SMD 1/4" SQ 10K 10% 0.5WATTS
Bourns
1: $1.02
Si8401AB-B-IS
Isolator Interface IC 2.5 kV Bidirectional I2C Iso ...
Silicon Labs
1: $3.18
CP2103EK
Interface Development Tools Evaluation kit for CP2 ...
Silicon Labs
1: $29.00
ZXTP2008ZTA
Transistors Bipolar - BJT 30V PNP Low Sat
Diodes Inc. / Zetex
1: $0.87
MOS5C512J
Metal Oxide Resistors RSS5 5.1K 5%
KOA Speer
1: $1.04
3361S-1-501GLF
Trimmer Resistors - SMD 1/4" SQ 500ohm 10% 0.5WATT ...
Bourns
1: $1.02
Si84XXISO-KIT
Interface Development Tools Si84XX Ultra Low Pwr E ...
Silicon Labs
1: $40.00
MLT4H-LP
Cable Ties STNLESS STEEL 14.3"
Panduit
1: $1.74
EEU-FM1E101
Aluminum Electrolytic Capacitors - Leaded 100UF 25 ...
Panasonic Electronic Components
1: $0.62
273-220-RC
Metal Film Resistors - Through Hole 220ohms 1% 50P ...
Xicon
1: $0.14


131587870 125121611