|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI8405AA-B-IS1
Manufacturer Part #:

Si8405AA-B-IS1

Manufacturer:

Description:
Digital Isolators 1kV Bidrect I2C Isoltr/2UniCH 1.7MHz
Lifecycle:
NRND: Not recommended for new designs.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Digital Isolators
RoHS: RoHS Compliant Details
Brand: Silicon Labs
Number of Channels: 6 Channel
Polarity: Bidirectional, Unidirectional
Isolation Type: Capacitive Coupling
Propagation Delay Time: 20 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Operating Supply Current: 6.2 mA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Pd - Power Dissipation: 275 W
Product: Digital Isolators
Protocol Supported: I2C
Series: Si8405AA
Factory Pack Quantity: 48
Type: Bidirectional I2C Isolator
Unit Weight: 0.006637 oz
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI8405AA-B-IS1R SI8405AA-B-IS1R Reel Non-Stocked Lead-Time 8 Weeks $3.00 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EFM32HG321F64G-A-QFP48 ARM Microcontrollers - MCU 353
EFM32LG332F256G-E-QFP64 ARM Microcontrollers - MCU 326
EFM32GG332F1024-QFP64T ARM Microcontrollers - MCU 114
Si5380A-B-GM Clock Generators & Support Products 260
Si8410AB-D-IS Digital Isolators 85
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 48
Multiples: 48
Pricing (USD)
48:
$3.34
96:
$3.27
144:
$3.22
288:
$3.18
528:
$3.11
$3.00
Possible Replacement
Manufacturer:

Silicon Labs

Manufacturer Part #:
Description:
Digital Isolators

To add to a project, please Log In.

101079851 131587870 197847692Alternative Packaging