Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8241CB-B-IS1
Manufacturer Part #:

Si8241CB-B-IS1

Manufacturer:

Description: Audio Amplifiers 2.5kV 0.5A Class D Audio Drivr 10V UVLO
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 2,914, Mouser Enhanced Catalog
PDF Page 2,914, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Product: Audio Line Drivers / Receivers
Output Type: 2-Channel Stereo
THD plus Noise: 0.02 %
Supply Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
41 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.15
  25: $3.03
  100: $2.92
  1,000: $2.54

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13380-350LF
RF Switch ICs 20MHz-3.0GHz SP4T IL .45dB @ 2.0GHz
Skyworks Solutions, Inc.
1: $4.13
GRM31CR61E106KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.53
ECW-U2474KCV
Film Capacitors .47UF 250V PEN FLM 3931 10%
Panasonic Electronic Components
1: $3.10
STM32F417ZGT6
ARM Microcontrollers - MCU ARM M4 1024 FLASH 168 M ...
STMicroelectronics
1: $15.25
FAN3100TSX
Power Driver ICs single 2A High Speed Low Side TTL
Fairchild Semiconductor
1: $0.95
C3216X5R0J107M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $1.24
FSFR2100
Switching Converters, Regulators & Controllers 11A ...
Fairchild Semiconductor
1: $6.73
AQY282S
Solid State Relays - PCB Mount 500MA 60V SPST
Panasonic Electric Works
1: $1.40
ATMEGA2560-16AU
8-bit Microcontrollers - MCU 256kB Flash 4kB EEPRO ...
Atmel
1: $17.98
BC560CTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.11
SRR1280-330M
Fixed Inductors 33uH 20%
Bourns
1: $1.00
KSC3503DSTU
Transistors Bipolar - BJT NPN Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.29
ATTINY85-20SU
8-bit Microcontrollers - MCU AVR 8K FLSH 512B EE 5 ...
Atmel
1: $0.83
L78L05ACUTR
Linear Regulators - Standard 5.0V 0.1A Positive
STMicroelectronics
1: $0.43
Si8244BB-C-IS1
Audio Amplifiers 2.5kV 4A Class D Audio Driver 8V ...
Silicon Labs
1: $3.50
KSA1381ESTU
Transistors Bipolar - BJT PNP Si Transistor Epitax ...
Fairchild Semiconductor
1: $0.27
JS-12-K
General Purpose Relays POWER
Fujitsu
1: $3.03
FDP18N20F
MOSFET 200V N-Channel
Fairchild Semiconductor
1: $1.14
Si8244CB-C-IS1
Audio Amplifiers 2.5kV 4A Class D Audio Drivr 10V ...
Silicon Labs
1: $3.50
FAN7621SJ
Power Driver ICs PWM Control IC for High Power FPS
Fairchild Semiconductor
1570: $0.74

142906899 179033064