Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8234BD-C-IS
Manufacturer Part #:

Si8234BD-C-IS

Manufacturer:

Description: Power Driver ICs 5kV 4A H.Side/L.Side Isolated Drvr PWM In
Silverlight Page 505, Mouser Enhanced Catalog
PDF Page 505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Power Driver ICs
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V, 24 V
Supply Voltage - Min: 4.5 V, 6.5 V
Supply Current: 2 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Wide
Packaging: Tube
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 4.5 V to 5.5 V, 6.5 V to 24 V
Output Current: 4 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
80 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.93
  25: $2.82
  100: $2.71
  1,000: $2.52

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STM32F3DISCOVERY
Development Boards & Kits - ARM STM32F3 Discovery ...
STMicroelectronics
1: $16.54
FAN104WMX
Soft Switching PWM Controllers Hi Freq Primary Sid ...
Fairchild Semiconductor
1: $0.93
C3D1P7060Q
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 60 ...
Cree, Inc.
1: $0.49
C4D10120E
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $14.40
REF5025AIDGKT
Voltage & Current References Lo Noise Very Lo Drif ...
Texas Instruments
1: $3.48
TXS0108EPWR
Translation - Voltage Levels 8B Bidir Vltg-Level T ...
Texas Instruments
1: $1.94
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
BTS3408G
Power Switch ICs - Power Distribution SMART LW SID ...
Infineon Technologies
1: $2.10
CP2103-GM
I/O Controller Interface IC Enhanced USB-to-UART B ...
Silicon Labs
1: $3.70
WSL25125L000FEA
Current Sense Resistors - SMD 1watt .005ohms 1%
Vishay/Dale
1: $1.42
CP2105-F01-GM
I/O Controller Interface IC USB to Dual UART bridg ...
Silicon Labs
1: $1.98
Si8463BB-B-IS1
Isolator Interface IC 6 Ch 2.5kV Isolator 150M 6/3
Silicon Labs
1: $3.16
Si8233BD-C-IS
Isolator Interface IC 5kV 4A H.Side/L.Side Isolatd ...
Silicon Labs
1: $2.93
Si8234BB-C-IS
Power Driver ICs 4A HS/LS ISOdriver PWM Input
Silicon Labs
1: $2.22
Si8235BD-C-IS
Isolator Interface IC 5kV 4A Dual Low Side Isolate ...
Silicon Labs
1: $2.93
SI82XX-KIT
Power Management IC Development Tools Si82xx ISO D ...
Silicon Labs
1: $49.00
Si8422BD-B-IS
Isolator Interface IC Dual Ch 5kV Isolator 150M 1/ ...
Silicon Labs
1: $1.93
Si8233BB-C-IS
Isolator Interface IC 4A HS/LS ISOdriver Dual Inpu ...
Silicon Labs
1: $2.22
Si8231BD-B-IS
Isolator Interface IC 5kV 0.5A HS/LS Isolated Drvr ...
Silicon Labs
1: $2.16
Si8421BD-B-IS
Isolator Interface IC Dual Ch 5kV Isolator 150M 1/ ...
Silicon Labs
1: $1.93


This product is also available in:
104469842 118723233