Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI8233BB-C-IS1
Manufacturer Part #:

Si8233BB-C-IS1

Manufacturer:

Description: Isolator Interface IC 4A HS/LS ISOdriver Dual Input
Silverlight Page 505, Mouser Enhanced Catalog
PDF Page 505, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Isolator Interface IC
RoHS: RoHS Compliant Details
Number of Channels: 2
Propagation Delay Time: 30 ns
Supply Voltage - Max: 5.5 V, 24 V
Supply Voltage - Min: 4.5 V, 6.5 V
Supply Current: 2 mA
Power Dissipation: 1.2 W
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOIC-16 Narrow
Packaging: Tube
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.30
  25: $2.21
  100: $2.13
  1,000: $1.98

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
iMX233-OLINUXINO-MAXI
Development Boards & Kits - ARM OLINUXINO MAXI LIN ...
Olimex Ltd.
1: $59.38
SKY14151-350LF
RF Switch ICs 20MHz-2.5GHz SP4T IL .45dB @ 2.0GHz
Skyworks Solutions, Inc.
1: $1.62
CSD18504Q5A
MOSFET 40V N-Channel NexFET Power MOSFET
Texas Instruments
1: $1.21
142-0701-851
RF Connectors PC END MT JCK GLD .062 BOARDS TAB
Johnson / Emerson Connectivity Solutions
1: $4.88
LQM2MPN1R0NG0L
Fixed Inductors 0806 1.0uH 30%
Murata Electronics
1: $0.32
IPW65R080CFD
MOSFET
Infineon Technologies
1: $11.99
Si8233BD-C-IS
Isolator Interface IC 5kV 4A H.Side/L.Side Isolatd ...
Silicon Labs
1: $2.93
ALTAIR04-900TR
PMIC Solutions 900V Off-Line PWM 0.7A ID 16W RDS R ...
STMicroelectronics
1: $2.51
MCP1804T-5002I/OT
Low Dropout Regulators - LDO 150mA LDO Vin 28V Vou ...
Microchip Technology
1: $0.72
Si8234BB-C-IS1
Power Driver ICs 4A HS/LS ISOdriver Dual Input
Silicon Labs
1: $2.30
NC7SZ74K8X
Flip Flops TinyLogic UHS D-Type
Fairchild Semiconductor
1: $0.36
Si8235BD-C-IS
Isolator Interface IC 5kV 4A Dual Low Side Isolate ...
Silicon Labs
1: $2.93
PHE844RR7220MR06L2
Film Capacitors 440vac 2.2uF 20% LS 37.5mm
Kemet
1: $10.17
Si8423BB-B-IS
Isolator Interface IC Dual Ch 2.5kV Isolator 150M ...
Silicon Labs
1: $1.46
Si8220DB-A-IS
Isolator Interface IC 2.5kV 2.5A Opto Input ISOdri ...
Silicon Labs
1: $1.50
Si8233BB-C-IS
Isolator Interface IC 4A HS/LS ISOdriver Dual Inpu ...
Silicon Labs
1: $2.22
MKP1G034706A00KYSD
Film Capacitors 400V .47uF 10% P27.5
WIMA
1: $2.93
Si8235BB-C-IS1
Isolator Interface IC 4A DLS ISOdriver
Silicon Labs
1: $2.30
RK73H2ATTDD2201F
Thick Film Resistors - SMD 2.2K OHM 1%
KOA Speer
1: $0.09
MLT2H-LP
Cable Ties HD STEEL 7.9"
Panduit
1: $1.13

118723233 101079851