|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7021-A10-IM
Manufacturer Part #:

Si7021-A10-IM

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH temperature sensor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface: I2C
Resolution: 12 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Supply Current: 150 uA
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN-6
Brand: Silicon Labs
Description/Function: I2C humidity and temperature sensor
Full Temp Accuracy: +/- 0.4 C
Packaging: Tube
Product: Board Mount
Series: Si7021-A10-IM
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1000YPAT Board Mount Humidity Sensors 1,989
BMP180 Board Mount Pressure Sensors 21,699
MPL3115A2 Board Mount Pressure Sensors 10,531
NCP18XH103F03RB NTC Thermistors 116,107
TSOP4138 Infrared Receivers 5,296
MMBT2222A Bipolar Transistors - BJT 103,041
MMBT3904 Bipolar Transistors - BJT 165,257
47219-2001 Memory Card Connectors 8,231
MCP73831T-2ATI/OT Battery Management 7,463
ERJ-2GEJ103X Thick Film Resistors - SMD 658,913
Real Time Availability
Stock:
140 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.11
  10: $4.82
  25: $4.68
  50: $4.54
  100: $4.26
  250: $4.12
  500: $3.89
  1,000: $3.83

To add to a project, please Log In.

141411018 142336017 146982094 195346910 103326689 126916482 144949695 194707424