|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7021-A-GM
Manufacturer Part #:

Si7021-A10-GM

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH (+/-2%) & temp sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 3 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: I2C
Resolution: 12 bit
Full Temp Accuracy: +/- 0.4 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN-6
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Packaging: Tube
Product: Board Mount
Series: Si7021
Factory Pack Quantity: 75
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 18,007
nRF51822-QFAA-R7 RF System on a Chip - SoC 12,424
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,825
MMA8652FCR1 Accelerometers 16,977
CRCW060310K0FKEA Thick Film Resistors - SMD 911,039
TSL2561FN Light to Digital Converters 2,753
Si1132-A10-GMR Ambient Light Sensors 4,729
Real Time Availability
Pricing (USD)

144949695 147914401 195346910 103326689 126916482 194707424 137501099 142336017 146982094 159582283 184732562