|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7020-A-GM
Manufacturer Part #:

Si7020-A10-GM

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH (+/-3%) & temp sensor
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 4 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: I2C
Resolution: 14 bit
Full Temp Accuracy: +/- 0.4 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: DFN-6
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Packaging: Tube
Product: Board Mount
Series: Si7020
Factory Pack Quantity: 75
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMA250E Accelerometers 421
10118192-0001LF USB Connectors 21,955
CRCW060310K0FKEA Thick Film Resistors - SMD 898,592
C1608X7R1C105K080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 123,727
CRCW06031K00FKEA Thick Film Resistors - SMD 648,380
VJ0603Y104KXJCW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 72,888
BLM15AG221SN1D EMI Filter Beads, Chips & Arrays 33,870
Real Time Availability
Pricing (USD)

195346910 144949695 147914401 126916482 142336017 159582283 194707424 103326689 137501099 146982094 184732562