Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7015-A-GM
Manufacturer Part #:

Si7015-A10-GM

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH (+/-3%) & temp sensor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 4.5 %
Package / Case: QFN-24
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 7 bit
Full Temp Accuracy: +/- 1 C
Packaging: Tube
Product: Board Mount
Series: Si7015
Factory Pack Quantity: 75
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
46 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 46 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.49
  25: $8.19
  100: $7.90
  1,000: $7.38

To add to a project, please Log In.

111930059 137501099 180645213 159582283 194707424 126916482 142336017 195346910 103326689 144949695 146982094