Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7015-A-FM
Manufacturer Part #:

Si7015-A10-FM

Manufacturer:

Description: Board Mount Humidity Sensors Digital RH (+/-3%) & temp sensor
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 4.5 %
Package / Case: QFN-24
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Mounting Style: SMD/SMT
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 7 bit
Full Temp Accuracy: +/- 1 C
Packaging: Tube
Product: Board Mount
Series: Si7015
Factory Pack Quantity: 75
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 106 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $8.24
  25: $7.96
  100: $7.67
  1,000: $7.17

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ECS-36-18-5PXEN-TR
Crystals 3.6864MHz 18pF 50ppm -40C +85C
ECS
1: $0.58
MCP9700-E/TO
Board Mount Temperature Sensors Lin Active Therm
Microchip Technology
1: $0.26
TPS79101DBVR
LDO Voltage Regulators 100mA Adj LDO
Texas Instruments
1: $1.29
ENW-89829A2KF
Bluetooth / 802.15.1 Modules PAN1325A CC2560A BT H ...
Panasonic
1: $13.41
DS8500-JND+
Telecom Line Management ICs HART Modem
Maxim Integrated
1: $12.42
Si7020-A10-GM
Board Mount Humidity Sensors Digital RH (+/-3%) & ...
Silicon Labs
1: $3.48
PLP1-625
LED Light Pipes Light Pipe Rear 3mm Round Lens
Bivar
1: $0.73
PLP1-625-F
LED Light Pipes Light Pipe Rear 3mm Round Lens
Bivar
1: $1.24
EKMB1203111
Board Mount Motion & Position Sensors 2uA 12m Digi ...
Panasonic Industrial Devices
1: $20.28

137501099 180645213 159582283 144949695 194707424 142336017 146982094 195346910 103326689 126916482