|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7013EVBUDPM3L1
Manufacturer Part #:

Si7013EVB-UDP-M3L1

Manufacturer:

Description:
Multiple Function Sensor Development Tools SiM3L1xx+Si7013 data logger demo kit
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Multiple Function Sensor Development Tools
Tool Is For Evaluation Of: Si7013
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Brand: Silicon Labs
Data Bus Width: 32 bit
Description/Function: Demonstrates high performance of the temperature sensor with a low power 32 bit MCU functioning as a battery operated temperature / humidity data logger
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: Si7013
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $158.31

To add to a project, please Log In.


137501099 126026172 153566726 197847692 144949695 106343196 126916482 142336017 147914401 192564755 195346910