Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7013-A-GM1
Manufacturer Part #:

Si7013-A10-GM1

Manufacturer:

Description:
Board Mount Humidity Sensors Digital RH (+/-2%) & 2-Zone temp sensor
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 451, Mouser Online Catalog
PDF Page 451, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 80 %
RH Accuracy: +/- 3 %
Package / Case: DFN-10
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Brand: Silicon Labs
Description/Function: A monolithic CMOS IC integrating humidity and temperature sensor elements, an analog-to-digital converter
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 7 bit
Full Temp Accuracy: +/- 0.4 C
Packaging: Tube
Product: Board Mount
Series: Si7013
Factory Pack Quantity: 100
Temperature Threshold: - 10 C to + 85 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
373 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.10
  25: $4.92
  100: $4.75
  1,000: $4.64
  2,000: $4.61

To add to a project, please Log In.

137501099 108170037 184732562 159582283 103326689 146982094 195346910 142336017 194707424 126916482 144949695