|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7005-B-GM1
Manufacturer Part #:

Si7005-B-GM1R

Manufacturer:

Description:
Board Mount Humidity Sensors RH&T DIGITAL IC Sensor with cover
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3 %
Mounting Style: SMD/SMT
Output Type: Digital
Interface Type: I2C
Resolution: 12 bit
Full Temp Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Brand: Silicon Labs
Description/Function: A digital relative humidity and temperature sensor
Packaging: Reel
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 2500
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI7005-B-GM Si7005-B-GM Tube In Stock $10.03 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 15,771
CP2102-GM I/O Controller Interface IC 27,316
DS18B20+ Board Mount Temperature Sensors 8,770
MP34DT01TR MEMS Microphones 32,194
CC3200-LAUNCHXL Development Boards & Kits - Wireless 755
CKG57NX7R2A106M500JH Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,060
MPL3115A2 Board Mount Pressure Sensors 5,622
FT2232HQ-REEL USB Interface IC 7,367
43045-0412 Headers & Wire Housings 9,374
ECS-160-20-33-CKM-TR Crystals 522
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 2500
Multiples: 2500
Pricing (USD)
Reel of 2500
$8.11

To add to a project, please Log In.

103326689 146565059 194707424 146982094 126916482 142336017 195346910 144949695 147914401Alternative Packaging