Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7005-B-GM1TRAY
Manufacturer Part #:

Si7005-B-GM1

Manufacturer:

Description:
Board Mount Humidity Sensors RH&T Digital IC sensor with cover
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3 %
Package / Case: QFN-24
Output Type: Analog
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Brand: Silicon Labs
Description/Function: A digital relative humidity and temperature sensor
Digital Output - Bus Interface: I2C
Digital Output - Number of Bits: 14
Full Temp Accuracy: +/- 0.5 C
Packaging: Cut Tape
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 75 View Delivery Dates  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.34
  25: $9.02
  100: $8.70
  1,000: $8.11

To add to a project, please Log In.

194707424 126916482 144949695 103326689 142336017 146982094 195346910