|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7005-B-GM
Manufacturer Part #:

Si7005-B-GM

Manufacturer:

Description:
Board Mount Humidity Sensors Dig Temp/humid snsr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: +/- 3 %
Mounting Style: SMD/SMT
Resolution: 12 bit
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: QFN-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Brand: Silicon Labs
Packaging: Tube
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI7005-B-GMR Si7005-B-GMR Reel Non-Stocked $7.37 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RN131G-I/RM WiFi / 802.11 Modules 851
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 342,842
PIC32MX534F064H-I/PT 32-bit Microcontrollers - MCU 2,218
TPS2051BDBVR Power Switch ICs - Power Distribution 11,899
C1005X5R1C474K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 610,941
UMK316BBJ106ML-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 61,326
LD1117S33TR LDO Voltage Regulators 9,392
MB2S Bridge Rectifiers 26,539
292303-9 USB Connectors 2,590
Real Time Availability
Stock:
257 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.03
10:
$9.44
25:
$9.14
50:
$8.85
100:
$8.26
250:
$7.96
500:
$7.67
$7.37

To add to a project, please Log In.

103326689 146565059 142336017 146982094 195346910 141411018 194707424 197847692 126916482 144949695 147914401Alternative Packaging