Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI7005-B-FM1
Manufacturer Part #:

Si7005-B-FM1R

Manufacturer:

Description:
Board Mount Humidity Sensors RH&T DIGITAL IC Sensor with cover
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Resolution: 12 bit
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Brand: Silicon Labs
Packaging: Reel
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 564,642
C1005X5R0J106M050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 464,535
PIC32MX695F512H-80I/PT 32-bit Microcontrollers - MCU 1,675
54550-1271 FFC & FPC Connectors 1,537
TS3L100RGYR Power Switch ICs - POE / LAN 2,250
23A1024-I/ST SRAM 448
CPDU5V0 ESD Suppressors 9,533
PIC16F1936-E/SS 8-bit Microcontrollers - MCU 181
EVQ-Q2P01W Tactile Switches 3,922
EVQ-Q2P02W Tactile Switches 1,869
Real Time Availability
Stock:
0

On Order: 500 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $10.69
  10: $10.06
  25: $9.74
  50: $9.43
  100: $8.80
  250: $8.49
  500: $8.17
  1,000: $7.86
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $7.86
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

146565059 103326689 126916482 144949695 142336017 146982094 195346910 194707424