|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7005-B-FM1TRAY
Manufacturer Part #:

Si7005-B-FM1

Manufacturer:

Description:
Board Mount Humidity Sensors RH&T Digital IC sensor with cover
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Mounting Style: SMD/SMT
Output Type: Analog
Interface Type: I2C
Resolution: 12 bit
Full Temp Accuracy: +/- 0.5 C
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: QFN-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Brand: Silicon Labs
Description/Function: A digital relative humidity and temperature sensor
Packaging: Tube
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 75
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
10118192-0001LF USB Connectors 21,955
1206L020YR Resettable Fuses - PPTC 9,845
EEE-FT1H331AP Aluminum Electrolytic Capacitors - SMD 24,106
NR3015T2R2M Fixed Inductors 34,636
23A1024-I/ST SRAM 564
TS3L100RGYR Power Switch ICs - POE / LAN 4,501
52808-0470 FFC & FPC Connectors 4,444
CKP2012N1R0M-T Fixed Inductors 3,024
CRCW04022M55FKED Thick Film Resistors - SMD 23,172
CRCW060330M0JPTAHR Thick Film Resistors - SMD 2,831
Real Time Availability
Stock:
133 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.69
10:
$10.06
25:
$9.74
50:
$9.43
100:
$8.80
250:
$8.49
500:
$8.17
$7.86

To add to a project, please Log In.

103326689 126916482 194707424 197847692 144949695 141411018 142336017 146982094 147914401 195346910