|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
634-SI7005-B-FM
Manufacturer Part #:

Si7005-B-FM

Manufacturer:

Description:
Board Mount Humidity Sensors Dig Temp/humid snsr
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
Product Category: Board Mount Humidity Sensors
RoHS: RoHS Compliant Details
RH Range: 0 % to 100 %
RH Accuracy: 3 %
Mounting Style: SMD/SMT
Resolution: 12 bit
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Package / Case: QFN-24
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.1 V
Brand: Silicon Labs
Packaging: Tube
Product: Board Mount
Series: Si7005
Factory Pack Quantity: 75
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
634-SI7005-B-FM1 Si7005-B-FM1R Reel In Stock $10.69 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS1015IRUGT Analog to Digital Converters - ADC 2,693
1N4148WT-7 Diodes - General Purpose, Power, Switching 100,869
Si7005-B-GM Board Mount Humidity Sensors 257
CRA2512-FZ-R020ELF Current Sense Resistors - SMD 36,339
CRA2512-FZ-R025ELF Current Sense Resistors - SMD 9,663
DF40C(2.0)-70DS-0.4V(51) Board to Board & Mezzanine Connectors 4,199
MPZ2012S601A EMI Filter Beads, Chips & Arrays 58,510
TL052ID Precision Amplifiers 1,711
ADXL377BCPZ-RL7 Accelerometers 985
Real Time Availability
Stock:
554 Can Ship Immediately

On Order:

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.74
10:
$9.16
25:
$8.88
50:
$8.59
100:
$8.02
250:
$7.73
500:
$7.45
$7.16

To add to a project, please Log In.

146565059 103326689 126916482 142336017 147914401 195346910 144949695 146982094 141411018 194707424 197847692Alternative Packaging