Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
634-SI5351C-B-GM
Manufacturer Part #:

Si5351C-B-GM

Manufacturer:

Description: Clock Generators & Support Products 160MHzClok dual I2C 8 outputs
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 386, Mouser Enhanced Catalog
PDF Page 386, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Silicon Laboratories
RoHS: RoHS Compliant Details
Type: Programmable Clock Generators
Max Input Freq: 27 MHz
Max Output Freq: 160 MHz
Number of Outputs: 8
Duty Cycle - Max: 55 %
Operating Supply Voltage: 3 V to 3.6 V
Operating Supply Current: 45 mA
Mounting Style: SMD/SMT
Package / Case: QFN-20
Packaging: Tube
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
127 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.69
  25: $3.55
  100: $3.42
  1,000: $2.85

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
Si7005-B-FM
Board Mount Humidity Sensors Dig Temp/humid snsr
Silicon Labs
1: $8.29
Si5351B-B-GM
Clock Generators & Support Products 160MHzClok VCX ...
Silicon Labs
1: $3.69
SKY13385-460LF
RF Switch ICs .1-3.5GHz SP3T SOI IL .5dB @ 2.45GHz
Skyworks Solutions, Inc.
1: $0.78
HT0440LG-G
Power Driver ICs 400V Isolated Output
Supertex
1: $2.66
LQW15AN2N2C10D
Fixed Inductors 2.2 NH +-.2NH
Murata Electronics
1: $0.37
10103594-0001LF
USB Connectors 5P Quick Connect Micro USB TypeB Rc ...
FCI
1: $0.45
LXES15AAA1-100
ESD Suppressors 0402 0.05pF 15KV Cer ESD Dev USB 3 ...
Murata Electronics
1: $0.26
RJHSE-5080
Ethernet & Telecom Connectors R/A RJ45 NONSHIELDED ...
Amphenol Commercial Products
1: $0.52
UX60-MB-5S8
USB Connectors MINI B RECEPT RA TH W/POST
Hirose Connector
1: $1.14
SMA-JS-P2-S
RF Connectors JACK ASSY-STR PCB 1.57/2.36MM
TE Connectivity / AMP
1: $1.49
TPS793475DBVR
Low Dropout Regulators - LDO 200mA 4.75V Hi PSRR
Texas Instruments
1: $0.52
TPS71219DRCT
Low Dropout Regulators - LDO Dual 250 mA Output Ul ...
Texas Instruments
1: $2.31
BGA 616 H6327
RF Amplifier RF SILICON MMIC
Infineon Technologies
1: $0.97
C1812C102K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $0.82
BGA2717,115
RF Amplifier TAPE-7 MMIC-RFSS
NXP Semiconductors
1: $0.14
MC22FA102J-F
Mica Capacitors 1000pF 100V 5% 2220
Cornell Dubilier
1: $3.36
RHA0J471MCN1GS
Aluminum Organic Polymer Capacitors 6.3V 470uF 105 ...
Nichicon
1: $1.30
MC18FD471J-F
Mica Capacitors 470pF 500Volts 5%
Cornell Dubilier
1: $2.45
C1812C472K1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100vo ...
Kemet
1: $1.71
MC12FF500F-F
Mica Capacitors 50PF 1000V 1%
Cornell Dubilier
1: $5.06


113345982